CS-I2CMINI-03

Excamera Labs
392-CS-I2CMINI-03
CS-I2CMINI-03

製造商:

說明:
介面開發工具 I2CMini Gold

庫存量: 18

庫存:
18 可立即送貨
數量超過18會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,142.00 NT$2,142.00

商品屬性 屬性值 選擇屬性
Excamera Labs
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
USB to I2C Bridge
FT230X
品牌: Excamera Labs
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: I2CMini Gold
接口類型: USB
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: excamera
每件重量: 136.750 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
ECCN:
EAR99

I2CMini Evaluation Kits

Excamera Labs I2CMini Evaluation Kits are tiny USB-to-I2C bridges compatible with I2CDriver. These evaluation kits feature open hardware, I2C pull-ups, dual I2C ports, and jumpers. The I2CMini evaluation kits support all I2C features and have sturdy components. These evaluation kits also feature usage reporting and flexible control. The I2CMini evaluation kits operate at 270mA maximum power out current, up to 25mA device current, and 3.3V output voltage. These evaluation kits feature 3 pledge packages, like I2CMini core, I2CMini expert, and I2CMini gold.