cs-spidriver-02

Excamera Labs
392-CS-SPIDRIVER-02
cs-spidriver-02

製造商:

說明:
介面開發工具 SPIDriver Expert

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
33
預期2026/3/27
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,006.00 NT$2,006.00

商品屬性 屬性值 選擇屬性
Excamera Labs
產品類型: 介面開發工具
RoHS:  
Adapters
SPI
品牌: Excamera Labs
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 123.145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

SPIDriver-02 Expert

Excamera Labs SPIDriver-02 Expert is designed for driving, testing, and evaluating different displays with the Gameduino series of graphic touch screens. The Expert model features an Arduino-style Serial Peripheral Interface (SPI) adapter for connecting to Arduino boards. The Expert also has a 160-pixel x 128-pixel LCD that shows a live logic-analyzer display of connected SPI traffic. The SPIDriver comes with a set of hookup jumpers and provides an in-circuit flash programming clip for reading, backing up, and restoring standard SPI flash chips in-circuit. The flash function is supported by the Flashrom tool.