VNCLO-MB1A

FTDI
895-VNCLO-MB1A
VNCLO-MB1A

製造商:

說明:
介面開發工具 Vinco Mtherboard Req VNC2DEBUGMODULE

庫存量: 2

庫存:
2 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,081.88 NT$1,081.88
NT$1,079.84 NT$5,399.20
NT$1,079.16 NT$10,791.60
NT$1,078.14 NT$26,953.50
NT$1,077.46 NT$53,873.00
NT$1,063.86 NT$106,386.00
NT$1,049.58 NT$262,395.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面開發工具
RoHS:  
Development Modules
USB
Vinculum-II (VNC2) USB host controller
Bulk
品牌: FTDI
描述/功能: Vinculo Motherboard VNC2 Based
尺寸: 68.6 mm x 55.4 mm x 15 mm
接口類型: FIFO, SPI, Serial, UART, USB
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: VNCLO
原廠包裝數量: 5
子類別: Development Tools
公司名稱: Vinculum
零件號別名: VINCULO
每件重量: 43.001 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Please note that FTDI's Vinculo Motherboard part number
895-VNCLO-MB1A requires FTDI's VNC2 Debug Module part number
895-VNC2DEBUGMODULE in order to function.

The 895-VNC2DEBUGMODULE Debug Module is sold separately.


5-1110-25

CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Vinco Development Modules

FTDI Vinco Development Modules are used to create a low-cost development platform featuring a USB Host/Slave controller with integrated 16-bit CPU, unleashes new possibilities for cost-effective embedded design. The Vinco is inspired by the Arduino concept and shares the same form factor as the Arduino Duemilanove / Uno with two extra rows of headers. The Vinco platform allows designers to integrate powerful USB 2.0 interfacing by incorporating the FTDI Vinculum-II VNC2-64 dual-channel Host/Slave controller. With the capability of interfacing with the growing range of I/O application boards (shields) developed by the Arduino open-source community. The VNC2 combines a 16-bit/48MHz CPU core, 256KBytes of Flash memory, and 16KBytes of SRAM memory while also providing support for external UART, FIFO, PWM, GPIO, and SPI Slave/Master interfaces.