ACICBOARDTOBO1

Infineon Technologies
726-ACICBOARDTOBO1
ACICBOARDTOBO1

製造商:

說明:
介面開發工具

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,604.32 NT$9,604.32

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面開發工具
Evaluation Boards
Interface Board
TLE8880TN
Bulk
品牌: Infineon Technologies
產品類型: Interface Development Tools
子類別: Development Tools
零件號別名: ACIC BOARD SP001112446
每件重量: 14.305 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

ACICBOARDTOBO1 Evaluation Board

Infineon Technologies ACICBOARDTOBO1 Evaluation Board is an interface board for the LIN alternator regulator IC family that enables easy and convenient design-in and debugging. This evaluation board features flexible EEPROM programming with an alternator regulator IC in the socket or on the test bench. Infineon Technologies ACICBOARDTOBO1 Evaluation Board includes a USB port to connect the interface board to the PC and a command-line tool for automation processes. The board has a 3-phase motor topology and offers a 12A output current.