M020-V12

M5Stack
170-M020-V12
M020-V12

製造商:

說明:
介面開發工具 The USB v1.2 Module is a USB driver module in the M5Stack stackable

壽命週期:
新產品:
該製造商的新產品。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$425.00 NT$425.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 介面開發工具
RoHS:  
Kits
USB
MAX3421E
品牌: M5Stack
尺寸: 54.2 mm x 54.2 mm x 12.8 mm
用於: Read and Write U Disk, USB Key Logger
接口類型: SPI
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Interface Development Tools
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB v1.2 Module

M5Stack USB v1.2 Module is part of the M5Stack stackable module series and utilizes the MAX3421E chip. The M5Stack USB v1.2 Module offers a standard USB interface supporting host and peripheral functions, compatible with various USB devices and operating systems. Connection to the system occurs via SPI communication. The module includes two dip switches for compatibility with different M5 series hosts and pins for external device control or status reading. The device also includes a battery holder for enhanced flexibility.