MAX13053AESHLD#

Analog Devices / Maxim Integrated
700-MAX13053AESHLD#
MAX13053AESHLD#

製造商:

說明:
介面開發工具 5V CAN with High FP, CMR, and ESD with S

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,305.36 NT$5,305.36

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Shields
CAN
MAX13053A
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 1.71 V to 5.5 V
產品類型: Interface Development Tools
系列: MAX13053
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX13053AESHLD Shield

Analog Devices MAX13053AESHLD Shield is a fully assembled and tested PCB that is designed to evaluate the functionality of the MAX13053A high-speed CAN interface. The MAX13053A Controller Area Network (CAN) transceiver IC provides fault protection with an extended common mode input range and ±25kV ESD Human Body Model (HBM). This evaluation kit enables the Mbed™ or Arduino platform to communicate on a CAN bus. Features include a digital isolator used as a level translator. The Analog Devices MAX13053AESHLD shield operates from 1.71V to 5.5V supply voltage range. Applications include building and industrial automation, drone, instrumentation, motor control, programmable logic controller, and smart grid equipment.