MAXREFDES37#

Analog Devices / Maxim Integrated
700-MAXREFDES37#
MAXREFDES37#

製造商:

說明:
介面開發工具 IO-Link Motor Controller

供貨情況

庫存:
9 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,986.04 NT$5,986.04

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Reference Design Boards
I/O Link
MAX14821, MAX17504
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Provides 5V power, four PWM outputs and four digital inputs for control of up to four 5 V servo motors
用於: HiTec HS-53
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: MAXREFDES
原廠包裝數量: 1
子類別: Development Tools
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES37 IO-Link® Servo Driver Reference Design

Analog Devices Inc. MAXREFDES37 IO-Link® Servo Driver Reference Design provides 5V power, four PWM outputs, and four digital inputs. This allows for control of up to four 5V servo motors. IO-Link offers the ability to replace pneumatic actuators and their compressed air lines. With added level translation, the digital inputs allow for interfacing to binary position or status sensors. This design includes onboard, standard 3-pin headers that allow quick connection to off-the-shelf 5V servo motors. The ADI MAXREFDES37 comes with a HiTec HS-53 servo motor. Push-in terminal blocks allow simple connection to 5V digital inputs, power, ground, and also access to all four PWM channels. The onboard rugged male M12-4 connector allows for a standard connection to any compliant IO-Link master.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.