MIKROE-3395

Mikroe
932-MIKROE-3395
MIKROE-3395

製造商:

說明:
介面開發工具 RS485 4 Click

庫存量: 1

庫存:
1
可立即送貨
在途量:
6
預期2026/3/23
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,598.00 NT$1,598.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
UART to RS-485
ADM2795E
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: UART
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
系列: Wired-RS485-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

MIKROE-3395 RS485 4 Click

Mikroe MIKROE-3395 RS485 4 Click offers UART to RS485 signal conversion and features the ADM2795E specialized IC with complete galvanic isolation. The Mikroe board's digital input and output signals are transmitted across the isolation barrier using the ICoupler®. This is an IC scale transformer technology that allows signals to be magnetically coupled across the isolation barrier within the IC. This provides galvanic isolation for up to 5KV and data transfer rates up to 2.5Mbps. The ADM2795E is designed as a robust and reliable UART to RS485 transceiver. This allows it to be used in harsh industrial or noisy environments.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.