MIKROE-3983

Mikroe
932-MIKROE-3983
MIKROE-3983

製造商:

說明:
介面開發工具 Thermo 9 Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$748.00 NT$748.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
TSYS01
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C, SPI
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
系列: Thermo
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermo 9 Click

Mikroe Thermo 9 Click features TE Connectivity's (TE) TSYS01 digital temperature sensor. The Mikroe Thermo 9 Click is used for industrial control, replacement of thermistors and NTCs, heating/cooling systems, and HVAC. The board is supported by a mikroSDK-compliant library, which includes functions that simplify software development. The board is a fully tested product, ready to be used on a system equipped with a mikroBUS™ socket.