MIKROE-4225

Mikroe
932-MIKROE-4225
MIKROE-4225

製造商:

說明:
介面開發工具 Single Wire CAN Click

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$374.00 NT$374.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
Add-On Boards
CAN
NCV7356D1R2G
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, UART
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Single Wire CAN Click

Mikroe Single Wire CAN Click features an IC for a single-wire data link capable of operating with various protocols like the controller area network (CAN). The Mikroe Single Wire CAN Click board features an onsemi NCV7356D1R2G Single-Wire CAN transceiver. The transceiver operates from a 5V to 27V supply voltage with bus speeds up to 40kbps. The transceiver supports under-voltage lockout, a timeout for faulty blocked input signals, and output blanking time in case of bus ringing. The transceiver also has a very low sleep mode current.