MIKROE-4640

Mikroe
932-MIKROE-4640
MIKROE-4640

製造商:

說明:
介面開發工具 CAN Bus Click

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,801.66 NT$1,801.66

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Development Boards
CAN
MAX13054
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
用於: Control Area Network (CAN)
接口類型: UART
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CAN Bus Click

Mikroe CAN Bus Click provides a link between the CAN protocol controller and the physical wires of the bus lines in a control area network (CAN). The board features the Maxim Integrated MAX13054 industry-standard, high-speed CAN transceiver with extended ±80V fault protection. The CAN transceiver has an input common-mode range greater than ±12V with data rates up to 1Mbps. This exceeds the ISO11898 specification of -2V to +7V, and feature ±8kV ESD protection. It also comes with a Standby feature that shuts off the transmitter and switches the receiver to a low-current/low-speed state. 

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.