MIKROE-4137

Mikroe
932-MIKROE-4137
MIKROE-4137

製造商:

說明:
介面開發工具 M-Bus Slave Click

庫存量: 10

庫存:
10
可立即送貨
在途量:
20
預期2026/3/11
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$598.74 NT$598.74

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
RS-232
TSS721A
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: UART
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

M-BUS Slave Click

Mikroe M-BUS Slave Click is equipped with a Texas Instruments TSS721A single-chip transceiver for Meter-Bus applications according to the EN1434-3 standard. The connection to the bus is polarity-independent and serves as a slave node in the system. M-Bus Slave Click has full galvanic isolation with optocouplers to improve the reliability of the whole circuit. The circuit is supplied by the master via the bus. The circuit offers no additional load for the slave battery. The TSS721A has an integrated power-fail function. Mikroe M-BUS Slave Click is ideal for applications like remote readings of gas, water, heat, and electricity meters.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.