MIKROE-4241

Mikroe
932-MIKROE-4241
MIKROE-4241

製造商:

說明:
介面開發工具 8-pin I2C Click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$272.00 NT$272.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
Add-On Boards
I2C
8-Pin Package
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
系列: 8-pin I2C
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
ECCN:
EAR99

8-Pin I2C Click

Mikroe 8-Pin I2C Click is a breakout board that simplifies the connection of add-on boards with an 8-pin Female Connector to the mikroBUS™ socket. The Mikroe 8-Pin I2C Click board is an I2C adapter with no main component, with only an onboard connector for establishing a connection. The 8-pin I2C Click has no regional restrictions, no need for special permits, and can be used worldwide. The board is compatible with Made for iPod (MFI), ensuring proper operation with additional Apple accessories.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.