PTN3944EVM-KIT

NXP Semiconductors
771-PTN3944EVM-KIT
PTN3944EVM-KIT

製造商:

說明:
介面開發工具 PTN3944EVM-KIT

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
99 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$22,784.08 NT$22,784.08

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面開發工具
RoHS: N
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935426443598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

PTN3944EVM-KIT PCIe 4 Linear Equalizer Eval Board

NXP Semiconductors PTN3944EVM-KIT Evaluation Board provides a demonstration and development platform for the PTN3944 Multi-Channel PCIe Gen 4 Linear Equalizer. The PTN3944 is optimized for PCIe 4.0, UPI, and similar high-speed interfaces. The PTN3944 addresses high-speed signal quality enhancement requirements for the implementation of PCIe and UPI interfaces. The device provides programmable linear equalization, output swing linearity control by pin strapping or I2C control to improve signal integrity, and enables channel extension by reducing Inter Symbol Interference (ISI). Using multiple components of the PTN3944 enables the redriving of PCIe signals to up to 16 devices installed in a PCIe slot.