ZSSC312223KITV1P0

Renesas Electronics
964-ZSSC3122ZSSC3123
ZSSC312223KITV1P0

製造商:

說明:
介面開發工具 Modular SSC Kit ZSSC3122 & ZSSC3123

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,174.00 NT$7,174.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 介面開發工具
RoHS:  
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Interface Development Tools
系列: ZSSC3122
原廠包裝數量: 1
子類別: Development Tools
每件重量: 433.792 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

cLite™ SSC Evaluation Kit for ZSSC3122 & ZSSC3123

Renesas Electronics cLite™ SSC Evaluation Kit enables the configuration, calibration, and evaluation of the ZSSC3122 and ZSSC3123 cLite Capacitive Sensor Signal Conditioner (SSC) ICs. The modular cLite SSC Evaluation Kit consists of two separate boards. The cLite SSC Evaluation Board (ZSSC312223KITV1P0) features a TSSOP-14 socket for hosting the ZSSC3122 and ZSSC3123 SSC IC, and the SSC Communication Board (ZSSC31223123BOARDS). The user's computer can communicate with the ZSSC3122 or ZSSC3123 IC socketed on the cLite SSC Evaluation Board via the SSC Communication Board through a USB connection.