ISOLATED-CAN-EK

Silicon Labs
634-ISOLATED-CAN-EK
ISOLATED-CAN-EK

製造商:

說明:
介面開發工具

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,460.58 NT$2,460.58

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 介面開發工具
RoHS:  
Expansion Boards
Isolated CAN
EFM32
Bulk
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: CAN
產品類型: Interface Development Tools
系列: ISOLATED
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EFM32
每件重量: 82.097 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8473301180
TARIC:
8534001100
ECCN:
EAR99

Isolated-CAN-EK Evaluation Kit

Silicon Labs Isolated-CAN-EK Evaluation Kit provides a demonstration and evaluation platform for creating Isolated CAN solutions. This evaluation kit is designed to be used with the CAN-capable EFM32 starter kits. The Isolated-CAN-EK simplifies creating an isolated CAN solution by offering a pre-built functioning platform. The Isolated-CAN-EK Evaluation Kit includes an expansion board with one digital isolator, two CAN transceivers, a 20-pin breakout header for easy connections, multiple headers for debugging and evaluation, and screw terminals for the physical CAN bus. Additional features include breakout points, loopback jumpers, termination options for CAN, a transformer for easy power over isolation, and status LEDs. The expansion board connects to the EFM32 starter kits to protect components while allowing power and communication transfer.