SI8380S-KIT

Skyworks Solutions, Inc.
873-SI8380S-KIT
SI8380S-KIT

製造商:

說明:
介面開發工具 Si838x PLC Input with SPI Interface Evaluation Kit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,950.00 NT$5,950.00

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
PLC Input Digital Isolator
Si8380S, Si834x, Si838x
Bulk
品牌: Skyworks Solutions, Inc.
描述/功能: Si838x PLC Input Isolator SPI Evaluation Kit (Motherboard and Daughtercard)
用於: 8 Channel PLC Input Isolator
接口類型: SPI, USB
工作電源電壓: 24 V
產品類型: Interface Development Tools
系列: Si838x
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
3B992

Si8380S-KIT PLC Input Isolator SPI Evaluation Kit

Skyworks Solutions Inc. Si8380S-KIT PLC Input Isolator SPI Evaluation Kit can evaluate the 8-channel Si8380S PLC Input isolator with SPI interface. The Skyworks Solutions Inc. Si8380S-KIT includes a Si8380S daughter card, a Si83xx SPI Motherboard supporting up to 4 daughter cards in a stack, a micro-USB cable, and a 24 VDC wall wart. Control the system with the Skyworks Industrial I/O Control Panel, a Python-based desktop app on a host PC. Each Si8380S daughter card has eight input channels meeting IEC 61131-2 requirements for 24V digital input types, connected via pluggable terminal blocks. Si8380S-KIT is part of the Si83xx-SPI-MB portfolio; additional daughtercards can be ordered to assess up to 4 devices simultaneously. KIT options include motherboard and daughter card, while DC options provide the daughter card alone. Daughtercards need a motherboard for evaluation and software tool usage.