SI860XI2C-KIT

Skyworks Solutions, Inc.
873-SI860XI2C-KIT
SI860XI2C-KIT

製造商:

說明:
介面開發工具 Si860x I2C Isolator Evaluation Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,761.54 NT$1,761.54

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
Si860xI2C
Bulk
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
工作電源電壓: 2.5 V to 5.5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
3B992

SI860xI2C-KIT Evaluation Kit

Skyworks Solutions Inc. SI860xI2C-KIT Evaluation Kit is an engineering break-out board designed to demonstrate the features of the Si860x Ultra-Low-Power I2C Isolators. The Si860x Isolators are CMOS devices employing RF coupler technology to transmit digital information across an isolation barrier. These devices deliver very high-speed operation at low power levels. Based on Skyworks’ proprietary RF isolation technology, the Si860x Isolators offer shorter propagation delays, lower power consumption, improved noise immunity, a smaller footprint, and more stable operation with temperature and age versus optocouplers. The Si860x Isolator series consists of single-package galvanic isolation solutions for I2C, SMBus, and other digital power supply communications, including those for bus power management.