DEV-17047

SparkFun
474-DEV-17047
DEV-17047

製造商:

說明:
介面開發工具 SparkFun Qwiic GPIO

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$229.50 NT$229.50

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 介面開發工具
品牌: SparkFun
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536410060
ECCN:
EAR99

Qwiic GPIO

SparkFun Qwiic GPIO adds eight additional IO pins to the Qwiic project that can read/write like any other pin on the controller. This GPIO is an I2C device based around the Texas Instruments TCA9534 I/O expander IC. The pins of the TCA9534 IC are broken out into easy-to-use latch terminals that remove the need for screwing wires into place. This GPIO features an input polarity inversion register, open-drain active-low interrupt output, and two Qwiic connectors. The SparkFun Qwiic GPIO offers the option to control each I/O pin individually or simultaneously.