EVAL-SCS006V1

STMicroelectronics
511-EVAL-SCS006V1
EVAL-SCS006V1

製造商:

說明:
介面開發工具 Fast and easy migration from DC barrel to USB-C / PD

壽命週期:
新產品:
該製造商的新產品。

庫存量: 48

庫存:
48 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$648.72 NT$648.72

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 介面開發工具
RoHS:  
Evaluation Board
USB Controller
STUSB4531QTR
Bulk
品牌: STMicroelectronics
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
3A991.a.2

EVAL-SCS006V1 Reference Design

STMicroelectronics EVAL-SCS006V1 Reference Design illustrates a minimal USB PD SINK implementation. It can be used as a small footprint reference design for fast migration from a custom power plug or DC barrel to a USB Type-C® connector. It is based on the STUSB4531 USB PD controller IC (USB Type-C rev 2.4, USB PD rev 3.2) and is certified as a “Power Sinking Device” (TID #13956).