DRV411EVM

Texas Instruments
595-DRV411EVM
DRV411EVM

製造商:

說明:
介面開發工具 DRV411 EVAL MOD

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,079.54 NT$6,079.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:
Evaluation Modules
Sensor Signal Conditioners
DRV411
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluation module, a test platform for the DRV411 Full-Bridge drive integrated circuit for closed loop hall-sensor devices
工作電源電壓: 5.5 V
產品類型: Interface Development Tools
系列: DRV411
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV411EVM Evaluation Module (EVM)

Texas Instruments DRV411EVM Evaluation Module (EVM) is an evaluation platform for the DRV411, a sensor signal conditioning integrated circuit for closed-loop magnetic current sensors. The Texas Instruments DRV411EVM allows for evaluating all aspects of the DRV411 device when connected to a user-supplied hall sensor and coil. The evaluation kit consists of a single printed-circuit board with various test points (to monitor supply, reference, and output voltages) and jumpers to enable or disable various features of the DRV411 device.