ISO1228EVM

Texas Instruments
595-ISO1228EVM
ISO1228EVM

製造商:

說明:
介面開發工具 ISO1228 evaluation m odule

壽命週期:
新產品:
該製造商的新產品。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,084.54 NT$2,084.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:  
Evaluation Modules
Digital Input Receiver
ISO228
Bulk
品牌: Texas Instruments
接口類型: SPI
工作電源電壓: 1.71 V to 5.5 V
產品類型: Interface Development Tools
系列: ISO1228
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISO1228DFBEVM Evaluation Module (EVM)

Texas Instruments ISO1228DFBEVM Evaluation Module (EVM) is used to evaluate the 8-channel isolated digital input receiver (ISO1228) in the 38-pin DFB SSOP package. The evaluation module has additional footprints that allow users to add components to test various common applications. The Texas Instruments ISO1228DFBEVM features multiple test points and jumper options to evaluate the device with minimal external components.

ISO1228EVM Evaluation Module (EVM)

Texas Instruments ISO1228EVM Evaluation Module (EVM) evaluates the eight-channel isolated digital input receiver ISO1228 in the 38-pin DFB SSOP package configured for sink/source mode. The evaluation module has additional footprints that allow users to add components to test various common applications. The Texas Instruments ISO1228EVM features multiple jumper and test point options to evaluate the device with minimal external components.