ISOUSB111DWXEVM

Texas Instruments
595-ISOUSB111DWXEVM
ISOUSB111DWXEVM

製造商:

說明:
介面開發工具 ISOUSB111 evaluation module for low-emis

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:  
Evaluation Modules
Galvanically-Isolated USB
ISOUSB211
品牌: Texas Instruments
用於: Isolated USB Repeater
產品類型: Interface Development Tools
系列: ISOUSB111DWX
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ISOUSB111DWXEVM Evaluation Module (EVM)

Texas Instruments ISOUSB111DWXEVM Evaluation Module (EVM) is used to evaluate the high-performance, 5000VRMS reinforced isolated USB repeater in 16-pin SSOP (DWZ-16) package. The evaluation module features test points and jumper options to enable the evaluation with minimal external components. These test points allow a user to evaluate the ISOUSB111DWX device thoroughly before incorporating the device into the user's design. To facilitate the evaluation module to be powered from various power sources, including regulated power supplies, standard USB 2.0 receptacles, and standard DC adapter, the evaluation module includes a transformer driver (SN6501), a transformer (CMP-0030614-1), and three adjustable output LDOs (TPS76701 and TPS73701).