4D Clearcore Adaptor

4D Systems
971-4DCLEARCORE
4D Clearcore Adaptor

製造商:

說明:
介面開發工具 Interface adaptor for easy connection between Teknik Clearcore Industrial I/O Motion Controller and 4D Systems Intelligent Display Modules.4D Clearcore Adaptor, 3-way Screw Terminal Connector

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$894.46 NT$894.46
NT$742.10 NT$7,421.00

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 介面開發工具
RoHS:  
Interface Boards
Interface
Bulk
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
用於: Industrial I/O Motion Controller and Display Modules
最高工作溫度: + 70 C
最低工作溫度: - 20 C
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: Gen4-uLCD
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

4D ClearCore Adaptor

4D Systems 4D ClearCore Adaptor allows a quick and easy connection between a Teknik Clearcore Industrial I/O Motion Controller and a 4D Systems intelligent display. These displays include gen4-uLCD, uLCD, uOLED, or pixxiLCD ranges. The 4D ClearCore Adaptor is an interfacing adaptor that utilizes standard cables from both 4D Systems and Teknic. Mounting is accessible on the device, with two options for how the connected display module can be powered via the Teknic ClearCore controller.