Verdin DSI to HDMI Adapter

Toradex
145-0157
Verdin DSI to HDMI Adapter

製造商:

說明:
介面開發工具 Verdin DSI to HDMI Adapter

庫存量: 2

庫存:
2
可立即送貨
在途量:
10
預期2026/5/11
8
預期2026/5/22
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,151.24 NT$1,151.24

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 介面開發工具
RoHS:  
Adapters
DSI to HDMI
LT8912B
品牌: Toradex
尺寸: 50 mm x 40 mm
用於: Carrier Boards
接口類型: MIPI-DSI, HDMI
工作電源電壓: 1.8 V
產品類型: Interface Development Tools
系列: Verdin Carrier Board
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 01571100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.