ADALP2000

Analog Devices
584-ADALP2000
ADALP2000

製造商:

說明:
其他開發工具 Parts Kit

庫存量: 130

庫存:
130 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,888.92 NT$3,888.92

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
RoHS:  
Evaluation Kits
Parts Kit
Bulk
品牌: Analog Devices
產品類型: Other Development Tools
系列: HW-ALLIANCE
原廠包裝數量: 1
子類別: Development Tools
每件重量: 567 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

ADALP2000 Active Learning Program Parts Kit

Analog Devices ADALP2000 Active Learning Program Parts Kit includes a large selection of components for creating a wide variety of useful analog circuits and devices. The kit includes components from Analog Devices like transistors, LEDs, resistors, potentiometers, capacitors, diodes, inductors, sensors, and a variety of useful ICs. The ICs include op-amps, converters, comparators, and regulators. The surface-mounted ICs are mounted on small daughterboards to facilitate easy connections. A solderless breakout board is included, and the kit also comes with an assortment of jumper wires with pin ends.