EVAL-SDP-CH1Z

Analog Devices
584-EVAL-SDP-CH1Z
EVAL-SDP-CH1Z

製造商:

說明:
其他開發工具 HIGH SPEED CONTROLLER BOARD FOR THE SDP

庫存量: 65

庫存:
65 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$15,937.50 NT$15,937.50

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
RoHS:  
Demonstration Platforms
Controller
ADSP-BF527
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Kit contain EVAL-SDP-CHIZ board, USB cable, 12 V Wall Wart
尺寸: 110 mm x 106 mm
用於: Interposer Boards and Daughter Boards
接口類型: I2C, SPI
工作電源電壓: 12 V, 3.3 V
產品類型: Other Development Tools
系列: HW-SDPB
原廠包裝數量: 1
子類別: Development Tools
每件重量: 400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030900000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-SDP-CH1Z High-Speed Controller Board

Analog Devices EVAL-SDP-CH1Z is a high-speed controller board for the Analog Devices System Demonstration Platform (SDP). The SDP provides designers with an evaluation system for Analog Devices components and reference circuits. The Analog Devices SDP is comprised of a series of controller boards, interposer boards, and daughter boards. The SDP controller boards provide a means of communicating with the PC from the system under evaluation. In addition, the SDP controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.