MIKROE-5079

Mikroe
932-MIKROE-5079
MIKROE-5079

製造商:

說明:
其他開發工具 SolidSwitch 3 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$896.25 NT$896.25

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 其他開發工具
RoHS:  
Add-On Boards
Relay
BD8LB600FS-C
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: SPI
最高工作溫度: + 120 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5 V
產品類型: Other Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8537109170
ECCN:
EAR99
原產地分類
原產國:
塞爾維亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SolidSwitch 3 Click

Mikroe SolidSwitch 3 Click features the Rohm Semiconductor BD8LB600FS-C automotive eight-channel low-side switch. Every switch is controlled via an SPI interface and includes an N-channel MOSFET that supports a maximum current of 1A. The BD8LB600FS-C also has built-in protection circuits, namely the overcurrent, the thermal shutdown, the open-load detection, and the voltage lock-out circuits. Moreover, this device also possesses a diagnostic output function during abnormal detection.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.