PGA26E19BA-SWEVB006

Panasonic
667-PGA26E19BASWEVB6
PGA26E19BA-SWEVB006

製造商:

說明:
電源管理 IC 開發工具 600Vdc 190mOhm X-GaN Chopper EVB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,107.52 NT$50,537.60

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
400 V
PGA26E19BA, AN34092B
PGA26ExxBA-06
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: SG
描述/功能: Chopper evaluation board
產品類型: Power Management IC Development Tools
原廠包裝數量: 5
子類別: Development Tools
公司名稱: X-GaN
每件重量: 495.015 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8473302000
MXHTS:
8542330201
ECCN:
EAR99

X-GaN功率解決方案

Panasonic 600V氮化鎵(X-GaN)是一種十分堅固、機械穩定的寬帶隙半導體材料,具有高熱容量和熱傳導性。 在純粹形態時,它可抵抗破裂,儘管其晶格常數不匹配,但可放置於藍寶石(AL2O3)或金剛砂(SiC)中。X-GaN可與矽(Si)或氧氣摻雜形成n型,及與鎂(Mg)摻雜形成p型;然而,Si和Mg原子會改變X-GaN水晶生長方式,引入拉伸應力及使它們變得易碎。

PGA26E19BA X-GaN Chopper Evaluation Board

Panasonic PGA26E19BA6 X-GaN Chopper Evaluation Board is designed using an X-GaN driver that measures the high-speed switching characteristics of X-GaN power transistors during turn-on and turn-off. This evaluation board operates with 400V input voltage, 12V supply voltage, and 5V external clock voltage. The PGA26E19BA  evaluation board comes with an on-resistance value of 190mΩ. Panasonic PGA26E19BA6 X-GaN Chopper Evaluation Board is ideal for X-GaN power FET characterization and flyback topology.