EVLHV101SSR50W

STMicroelectronics
511-EVLHV101SSR50W
EVLHV101SSR50W

製造商:

說明:
電源管理 IC 開發工具 50 W converter HVLED101 quasi resonant HPF flyback controller secondary side reg

庫存量: 7

庫存:
7 可立即送貨
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,838.26 NT$3,838.26

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Switching Controller
90 V to 265 V
60 V
HV101SSR50W
品牌: STMicroelectronics
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVLHV101SSR50W 50W Converter

STMicroelectronics EVLHV101SSR50W 50W Converter meets the demands of high-performance LED lighting systems. The STMicroelectronics EVLHV101SSR50W provides a stable and insulated 60V voltage at a maximum power of 50W. The board is ideal for many applications, from a standalone power supply to a front-end stage in dimmable or non-dimmable off-line LED drivers. The EVLHV101SSR50W delivers a high power factor, low THD, and low BOM cost.