EVLSTGAP3S6S

STMicroelectronics
511-EVLSTGAP3S6S
EVLSTGAP3S6S

製造商:

說明:
電源管理 IC 開發工具 Half-bridge evaluation board for STGAP3S6S SiC MOSFETs isolated gate driver with

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,986.96 NT$1,986.96

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
5 V
STGAP3S6S
STGAP3S6S
品牌: STMicroelectronics
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVLSTGAP3S6S半橋評估板

STMicroelectronics EVLSTGAP3S6S Half-Bridge Evaluation Board is designed to evaluate the STGAP3S6S isolated single-gate driver. The STGAP3S6S is characterized by 6A current capability, rail-to-rail outputs, and optimized UVLO and DESAT protection thresholds for SiC MOSFETs. This feature makes the device optimal for high-power motor drivers in industrial applications. The gate driver has a single output pin and a driver line for an external Miller CLAMP N-channel MOSFET. This option optimizes positive and negative gate spike suppression during fast commutations in half-bridge topologies.