X-NUCLEO-IHM09M2

STMicroelectronics
511-X-NUCLEO-IHM09M2
X-NUCLEO-IHM09M2

製造商:

說明:
電源管理 IC 開發工具 Motor control connector expansion board for STM32 Nucleo

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$714.34 NT$714.34

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
品牌: STMicroelectronics
用於: STM32 Nucleo Development Boards
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 186 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

STM32 32位元開放式開發環境(ODE)

STMicroelectronics STM32開放式開發環境(ODE)產品憑藉STM32 32位元MCU Nucleo開發和擴展板,實現快速、開放、輕鬆且具成本效益的原型設計。 搭配其它一流的ST組件和免費ST軟件,這些創新型的裝置和應用可從原型設計快速轉變成最終設計。
瞭解更多

X-NUCLEO-IHM09M2 Expansion Board

STMicroelectronics X-NUCLEO-IHM09M2 Expansion Board allows an easy way to evaluate motor control solutions for three-phase motors. The X-NUCLEO-IHM09M2 is a motor control connector expansion board that connects the STM32 Nucleo development board with an external ST motor control power board via the ST morpho and motor control connector. The 34-pin motor control connector is compatible with many ST motor control power boards, requiring an external digital section (MCU) to drive a three-phase motor. The DAC connector supports the user code development and testing with easy access to the MCU peripherals.