COM-18356

SparkFun
474-COM-18356
COM-18356

製造商:

說明:
電源管理 IC 開發工具 SparkFun Buck Regulator Breakout - 3.3V (AP63203)

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$255.00 NT$255.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 電源管理 IC 開發工具
Breakout Boards
Voltage Regulator - Switching Regulator
3.8 V to 32 V
3.3 V
AP63203
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

AP63203 Buck/BabyBuck Regulator Breakouts

SparkFun AP63203 Buck/BabyBuck Regulator Breakouts are 2A synchronous buck converter boards that operate at 3.8V to 32V wide input voltage range. These breakouts integrate a 125mΩ high-side and a 68mΩ low-side power MOSFET that provides high-efficiency step-down DC/DC conversion. The AP63203 breakout regulators feature a proprietary gate driver design and Frequency Spread Spectrum (FSS) for Electromagnetic Interference (EMI) reduction. These regulator breakouts offer 0.8V ±1% of the reference voltage, 22µA ultralow quiescent current, and 3.3V output voltage. The Buck regulator is available in a 1-inch x 1-inch board and the BabyBuck regulator is available in a 0.4-inch x 0.5-inch board.