DC3151A

Analog Devices
584-DC3151A
DC3151A

製造商:

說明:
電源管理 IC 開發工具 Triple Output, Boost/Dual Buck Converter

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,665.30 NT$7,665.30

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V, 5 V, 9.5 V
LTC7811
LTC7811
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 7 A, 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3151A Demo Circuit for LTC7811

Analog Devices Inc. DC3151A Demo Circuit for LTC7811 is a non-synchronous boost plus a dual synchronous buck power supply featuring the LTC7811. The demonstration circuit is designed for two buck outputs, 5V/10A, 3.3V/7A, which are supplied by a boosted 9.5V output. The buck outputs can maintain regulation over a wide input voltage range of 4.5V to 36V, suitable for automotive or other battery-fed applications. Also, the demonstration circuit uses a drop-in layout, whereas the main buck circuit components fit in an area of ¾" by 1½", while the main boost circuit area is ¾" by 1¾". The package style for the LTC7811 is a 40-pin exposed pad QFN.