DFR1216

DFRobot
426-DFR1216
DFR1216

製造商:

說明:
電源管理 IC 開發工具 The Multi-function Expansion Board for UNIHIKER is an all-in-one solution designed to unlock the full potential of UNIHIKER K10 projects. It directly addresses common hurdles by integrating a powerful motor driver, a portable power supply system, and

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期2026/2/26
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$488.92 NT$488.92

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
3.3 VDC
品牌: DFRobot
尺寸: 88 mm x 65 mm
用於: UNIHIKER
接口類型: USB
封裝: Bulk
產品類型: Power Management IC Development Tools
子類別: Development Tools
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473309000
TARIC:
8473302000

UNIHIKER K10 Multi-Function Expansion Board

DFRobot UNIHIKER K10 Multi-Function Expansion Board is an all-in-one solution designed to unlock the full potential of UNIHIKER K10 and micro:bit projects. This DFRobot board directly addresses common hurdles by integrating a powerful motor driver, a portable power supply system, and extensive I/O expansion onto a single, compact platform. The board empowers user creations with a four-channel DC motor driver, six dedicated servo ports, an onboard 18650 battery holder, and LEGO-compatible mounting for ultimate versatility. This expansion board is engineered for building mobile robots, interactive prototypes, and other complex projects that require advanced control and complete mobility.