TMC6100-EVAL

Analog Devices / Maxim Integrated
700-TMC6100-EVAL
TMC6100-EVAL

製造商:

說明:
電源管理 IC 開發工具 Evaluation board for TMC6100

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,902.58 NT$2,902.58

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
12 V to 48 V
TMC6100
TMC6100
品牌: Analog Devices / Maxim Integrated
組裝國家: DE
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SpreadCycle ; CoolStep ; StealthChop ; CANopen ; StallGuard ;
每件重量: 149.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

TMC4671/TMC6100 Development Tools

Analog Devices / Maxim Integrated TMC4671/TMC6100 Development Tools are designed for the TMC4671 Dedicated Motion Controller and the TMC6100 Power Driver. The TMC6100-EVAL Evaluation Kit is intended to evaluate all features of the TMC6100 and is part of Analog Devices' user-friendly plug-in system for chip evaluation. The TMC4671+TMC6100 BOB Breakout Board offers a real-time monitoring interface for live debugging and tuning using Analog Devices' RTMI adapter. The TMC4671+TMC6100-TOSV-REF is an open-source reference design for ventilators/respirator systems. It is a BDLC servo driver for voltages from +12V to +36V and motor RMS phase currents up to 6A.