MIKROE-2033

Mikroe
932-MIKROE-2033
MIKROE-2033

製造商:

說明:
電源管理 IC 開發工具 Charger click

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$884.00 NT$884.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Battery Management
5 V
DS2438, MCP73831
Charger
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Charger click carries both a battery charger controller and a battery charge monitor
尺寸: 42.9 mm x 25.4 mm x 3.9 mm
用於: DS2438, MCP73831
接口類型: 1 Wire
輸出電流: +/- 15 mA to +/- 250 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 31 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409550
JPHTS:
850440011
TARIC:
8504408390
MXHTS:
84718002
ECCN:
EAR99

MIKROE-3568 Charger 9 Click

Mikroe MIKROE-3568 Charger 9 Click is a Li-Ion (Li+, Li-Po) battery charger capable of charging one, two, or three battery cells. The Charger 9 Click is based on the MAX1757 integrated Li+ battery charger. The charger has many features that allow safe and reliable charging. This IC has an internal switching-mode regulation with input current limiting. This allows use in an external power supply from a cheap wall adapter, rated up to 14V.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-2033 Charger click

Mikroe MIKROE-2033 Charger click carries an MCP73831 battery charger controller, DS2438 battery charge monitor, and a battery connector, and is designed to use a 5V power supply. The single-cell Li-ion and Li-polymer MCP73831 charge management controller features a programmable 15mA to 250mA charge current. The DS2438 smart battery monitor integrates a temperature sensor, timer, ADC to measure battery voltage / current, and a current accumulator to monitor total battery current. The DS2438 communicates through a one-wire interface to an MCU, and the battery connector is on top of the board.