R-REF01-HB

RECOM Power
919-R-REF01-HB
R-REF01-HB

製造商:

說明:
電源管理 IC 開發工具 Ref Design for Gate Driver PS

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,276.96 NT$8,276.96
NT$7,558.88 NT$37,794.40
NT$7,306.94 NT$73,069.40
NT$7,097.84 NT$177,446.00
NT$7,010.12 NT$350,506.00
100 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
Gate Driver
15 V to 42 V
4 V to 30 V
SI8273
R-REF01-HB
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: AT
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Eval Boards
零件號別名: 21000330
每件重量: 80.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

R-REF01-HB Half-bridge Reference Design Board

RECOM Power R-REF01-HB Half-bridge Reference Design Board consists of a half-bridge suitable for voltages up to 1kV and a fully isolated driver-stage with isolated power supplies. This reference design board is well-suited for single gate drive supply voltages as low as 4V and dual gate supply voltages as high as 20V/-5V with no maximum duty cycle limitations. The R-REF01-HB board is optimized for very high switching speed and offers 2.5kV continuous input to output isolation.
Learn More