EVALSP820-XS

STMicroelectronics
511-EVALSP820-XS
EVALSP820-XS

製造商:

說明:
電源管理 IC 開發工具 Compact evaluation board for STSPIN820 stepper motor driver

庫存量: 77

庫存:
77 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$346.46 NT$346.46

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
7 V to 45 V
STSPIN820
EVALSP820-XS
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 15 mm x 20 mm
用於: Stepper Motor Driver
輸出電流: 2.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

EVALSP820-XS Evaluation Board

STMicroelectronics EVALSP820-XS Evaluation Board is a compact, easy-to-use evaluation board for the STSPIN820 stepper motor driver. This STSPIN820 is a world's smallest 45V microstepping motor driver rated at 2.5A. The EVALSP820-XS board is compatible to use with RepRap Arduino Mega Pololu Shield (RAMPS) and similar open-source solutions for Fused Filament Fabrication (FFF) 3D printers. This EVALSP820-XS helps in working at high microstepping resolution, which can be set to one of eight available values through M1, M2, and M3 inputs. The STMicroelectronics EVALSP820-XS Evaluation Board features an embedded PWM current control with selectable decay mode and adjustable current through a potentiometer to set the reference voltage. Typical applications includes 3D printers, medical equipment, CCTV, robotics, ATM machines, and textile machines.