STEVAL-IPMNM2S

STMicroelectronics
511-STEVAL-IPMNM2S
STEVAL-IPMNM2S

製造商:

說明:
電源管理 IC 開發工具 100 W motor control power board based on STIPNS2M50T-H SLLIMM-nano (SMD)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,869.94 NT$2,869.94

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Boards
Motor/Motion Controller & Driver
125 V to 400 V
STIPNS1M50T-H
STEVAL-IPMNM2S
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SLLIMM
每件重量: 64 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPMnM2S Motor Drive Power Board

STMicroelectronics STEVAL-IPMnM2S Motor Drive Power Board is designed to provide an easy-to-use solution for driving high power motors. The STEVAL-IPMnM2S is based on the STIPNS2M50T-H SLLIMM™ (Small Low Loss Intelligent Molded Module) nano IPM (Intelligent Power Module). The STIPNS2M50T-H IPM integrates six MOSFETs and three high voltage half-bridge gate drivers. The STIPNS2M50T-H offers a wide range of features, including undervoltage lockout, smart shutdown, an internal temperature sensor and NTC, overcurrent protection, and an internal op-amp. The STEVAL-IPMnM2S Motor Drive Power Board offers nominal power up to 100W, with a 1.2A nominal current. The board features a compact size, with a minimal BOM and high efficiency. The STEVAL-IPMnM2S includes an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal, and temperature monitoring. The motor drive board is designed to work in both single-shunt and three-shunt configurations. The STEVAL-IPMnM2S also offers three current sensing options: three dedicated on-board op-amps, op-amps embedded on MCU, or single internal IPM op-amp. The Hall/Encoder part completes the circuit. The STEVAL-IPMnM2S is designed to achieve accurate and fast conditioning of current feedback to satisfy the typical requirements for Field Oriented Control (FOC). The STMicroelectronics STEVAL-IPMnM2S Motor Drive Power Board is compatible with ST Control Boards based on the STM32 MCU, providing a complete platform for motor control.