REF70EVM

Texas Instruments
595-REF70EVM
REF70EVM

製造商:

說明:
電源管理 IC 開發工具 REF70 ultra-high-pre cision voltage refe

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,492.20 NT$2,492.20

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Reference
0 V to 18 V
2.5 V
REF7025QFKH
REF70
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
輸出電流: 10 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

REF70EVM Evaluation Module (EVM)

Texas Instruments REF70EVM Evaluation Module (EVM) is a platform for evaluating the REF70, an ultra-low noise, high-precision voltage reference. REF70 offers an ultra-low 1/f noise of 0.22ppmp-p during operation while maintaining an exact voltage output over a temperature of 1ppm/C. REF70EVM supports the default configuration for the REF70 family and its package-option variants. The Texas Instruments REF70EVM is configured for an LCCC (FKH) ceramic package (U2) and includes an additional MSSOP (DGK) land pattern for alternate packages (U1). The VIN header can be connected to an external power supply to provide power. All the REF70 input and output pins are accessible for external connection via test headers.