TMC2300-EVAL-KIT

Analog Devices / Maxim Integrated
700-TMC2300-EVAL-KIT
TMC2300-EVAL-KIT

製造商:

說明:
電源管理 IC 開發工具 Low voltage silent stepper motor driver 2 11V, up to 1.2A with zero standby current 256 Steps, CoolStep, StallGuard2 and StealthChop

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,651.82 NT$5,651.82

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
2 V to 11 V
TMC2300
TMC2300
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: DE
輸出電流: 1.2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 41-0036
每件重量: 213.192 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMC2300 Evaluation Kits

Analog Devices TMC2300 Evaluation Kits are used to evaluate the functions of the TMC2300. The kits allow for a quick and simple start within minutes to make the motor turn while providing access to all registers, functionality, and diagnostics. For diagnosis, all signals between MCU and TMC2300 are accessible with probes on the bridge board. A comprehensive sample code can be found in ADI's Technology Access Package.