4351

Adafruit
485-4351
4351

製造商:

說明:
安全 / 認證開發工具 Adafruit Infineon Trust M Breakout Board - STEMMA QT / Qwiic

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 安全 / 認證開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Breakout Boards
SLS 32AIA
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 25.5 mm x 17.7 mm x 4.7 mm
產品類型: Security / Authentication Development Tools
系列: STEMMA
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109170
ECCN:
5A992.C

Infineon Trust M Breakout Board

Adafruit Infineon Trust M Breakout Board is a STEMMA I2C breakout for the Infineon OPTIGA TRUST M SLS 32AIA. OPTIGA Trust M is the next generation of Trust X. OPTIGA Trust M brings RSA® 1K/2K and ECC256/384. A crypto authentication chip much like the ATECC608 STEMMA but with ECC NIST P256/P384, SHA-256, TRNG, DRNG, RSA 1024/2048, and 4.5K of user memory. This chip can store private keys securely and generate true random numbers. This board has a 0.1" standard header in case the user wants to use it with a breadboard or perfboard. Four 2.5mm (0.1") mounting holes are also included for easy attachment. Clear Padlock and STEMMA QT cable are not included.