CS-IFNOISE-01

leetronics
392-CS-IFNOISE-01
CS-IFNOISE-01

製造商:

說明:
安全 / 認證開發工具 Infinite Noise TRNG

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
38
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,232.50 NT$1,232.50

商品屬性 屬性值 選擇屬性
leetronics
產品類型: 安全 / 認證開發工具
RoHS:  
Evaluation Modules
品牌: leetronics
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 15 mm x 50 mm x 8 mm
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
ECCN:
EAR99

Infinite Noise True Random Number Generator (TRNG)

leetronics Infinite Noise True Random Number Generator (TRNG) is based on the Modular Entropy Multiplier (MEM) technique that continuously loops over previous random output. This device gathers randomness from the noise of the hardware components along the way to generate the next random output. This way, the Infinite Noise TRNG produces a constant measurable level of entropy to produce the true random numbers. The Infinite Noise TRNG is useful in any situation requiring more entropy than normally available on a typical personal computer.