MIKROE-3915

Mikroe
932-MIKROE-3915
MIKROE-3915

製造商:

說明:
安全 / 認證開發工具 Secure 7 Click

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$272.00 NT$272.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 安全 / 認證開發工具
RoHS:  
Add-On Boards
ATECC608A
SWI
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
工作電源電壓: 3.3 V, 5 V
產品類型: Security / Authentication Development Tools
系列: Secure
原廠包裝數量: 1
子類別: Development Tools
每件重量: 26.251 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Secure 7 Click

Mikroe Secure 7 Click features a Microchip ATECC608A cryptographic coprocessor with secure hardware-based key storage. The ATECC608A includes an EEPROM array for storing up to 16 keys, certificates, miscellaneous read/write, read-only or secret data, consumption logging, and security configurations. The ATECC608A supports an SWI interface with a flexible command set that allows use in various security applications. These applications include network/IoT node endpoint security, secure boot, small message encryption, key generation for software download, ecosystem control, and anti-counterfeiting.