MIKROE-5392

Mikroe
932-MIKROE-5392
MIKROE-5392

製造商:

說明:
安全 / 認證開發工具 SE051 Plug&Trust Click

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$587.52 NT$587.52

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 安全 / 認證開發工具
RoHS:  
Add-On Boards
SE051C2
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SE051 Plug & Trust Click

Mikroe SE051 Plug and Trust Click is a compact add-on board implementing a ready-to-use IoT security solution. The SE051 Click includes the NXP Semiconductor SE051C2, an updatable extension of the EdgeLock® SE050. The SE051C2 provides proven security certified to CC EAL 6+, with AVA_VAN.5 up to the OS level. The device is designed for the latest IoT security requirements, enabling secure storing and provision of credentials performing cryptographic operations, giving edge-to-cloud security capability right out of the box. The Mikroe SE051 Plug and Trust Click delivers upgrade functionality of the IoT applet while preserving on-device credentials alongside reconfiguration possibilities.