EVAL-ADG1412LEBZ

Analog Devices
584-EVAL-ADG1412LEBZ
EVAL-ADG1412LEBZ

製造商:

說明:
交換機IC開發工具 evaluation board i.c.

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,596.12 NT$4,596.12

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
Analog Switch
ADG1412L
Bulk
品牌: Analog Devices
工作電源電壓: +/- 15 V
產品類型: Switch IC Development Tools
系列: ADG1412L
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADG1412LEBZ Evaluation Board

Analog Devices Inc. EVAL-ADG1412LEBZ Evaluation Board is engineered for the ADG1412L quad SPST switch. The ADG1412L is a monolithic Complementary Metal-Oxide Semiconductor (CMOS) device containing four independently selectable switches designed using the iCMOS® process. The four SPST switches are turned on with logic one and an external VL supply, which delivers flexibility for lower logic control. This ADG1412L switch supplies a maximum of 2.6Ω on-resistance over temperature and guaranteed switch-off when digital inputs are floating. The on-resistance profile is flat over the full analog input range while switching signals, ensuring excellent linearity and low distortion (1.5Ω typical). The ADG1412L is both 1.2 V and 1.8 V JEDEC standard compliant.