EVAL-ADGS5412SDZ

Analog Devices
584-EVAL-ADGS5412SDZ
EVAL-ADGS5412SDZ

製造商:

說明:
交換機IC開發工具 SPI Interface, 4 SPST Switches, 9.8 ? RON, 20 V/+36 V, Mux Configurable

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,879.46 NT$2,879.46

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
Analog Switch
ADGS5412
SPI
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 9 V to 40 V
產品類型: Switch IC Development Tools
系列: ADGS5412
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADGS5412 Evaluation Board

Analog Devices Inc. EVAL-ADGS5412 Evaluation Board helps designers evaluate the ADGS5412 SPI Controlled, High Voltage, Latch-Up Proof, Quad SPST Switches. The EVAL-ADGS5412 Evaluation Board from Analog Devices is designed with the ADGS5412 at the center of the board. Wire screw terminals are provided to connect to each of the sources and drain pins. Three screw terminals power the device. A fourth terminal provides designers with a defined digital logic supply voltage.