EV-ADGS1414DSDZ

Analog Devices
584-EV-ADGS1414DSDZ
EV-ADGS1414DSDZ

製造商:

說明:
交換機IC開發工具 SPI, 1.5 ? RON, 15 V/ 5 V/+12 V, High Density Octal SPST Switch

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,870.16 NT$4,870.16

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
Analog Switches
ADGS1414D
SPI
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
用於: Analog Switches Multiplexers
工作電源電壓: 5 V to 20 V
產品類型: Switch IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV-ADGS1414DSDZ Evaluation Board

Analog Devices Inc. EV-ADGS1414DSDZ Evaluation Board is configured to evaluate the operation of the ADGS1414D. The ADGS1414D Octal SPST Switches feature eight independent switches controlled by a serial peripheral interface (SPI). The ADGS1414D is on the center of the EV-ADGS1414DSDZ Evaluation Board, and wire screw terminals are provided to connect to each of the source and drain pins. The EV-ADGS1414DSDZ can be controlled by the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B), which connects to a PC via a USB port.