MIKROE-3916

Mikroe
932-MIKROE-3916
MIKROE-3916

製造商:

說明:
交換機IC開發工具 MUX 3 Click

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$277.44 NT$277.44

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 交換機IC開發工具
Add-On Boards
Multiplexer / Demultiplexer Switch
TMUX1208
GPIO
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
工作電源電壓: 3.3 V, 5 V
產品類型: Switch IC Development Tools
系列: MUX
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MUX 3 Click

Mikroe MUX 3 Click offers multiplexing one input channel to eight single-ended output channels. The Mikroe MUX 3 Click features a Texas Instruments TMUX1208 multiplexer, wide operating supply options from 1.08V to 5.5V, and support of bidirectional I/O signals. This MUX 3 Click can be used in a broad array of applications, ranging from personal electronics to building automation.